


APXE160ARA820MF80G | |
|---|---|
DigiKey Part Number | 565-3209-2-ND - Tape & Reel (TR) 565-3209-1-ND - Cut Tape (CT) 565-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA820MF80G |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA820MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.49700 | $124.97 |
| 50 | $9.80160 | $490.08 |
| 100 | $8.95070 | $895.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $7.09013 | $6,381.12 |
| 1,800 | $6.69641 | $12,053.54 |
| 2,700 | $6.49782 | $17,544.11 |
| 4,500 | $6.27648 | $28,244.16 |
| 6,300 | $6.14645 | $38,722.64 |
| 9,000 | $6.02081 | $54,187.29 |


