
APXE160ARA330ME61G | |
---|---|
DigiKey Part Number | 565-3206-2-ND - Tape & Reel (TR) 565-3206-1-ND - Cut Tape (CT) 565-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA330ME61G |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA330ME61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.60700 | $96.07 |
50 | $7.46880 | $373.44 |
100 | $6.79210 | $679.21 |
500 | $5.62798 | $2,813.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60726 | $3,607.26 |
2,000 | $3.37940 | $6,758.80 |
3,000 | $3.26447 | $9,793.41 |
5,000 | $3.13636 | $15,681.80 |
7,000 | $3.06108 | $21,427.56 |
10,000 | $2.98837 | $29,883.70 |
12,000 | $2.95380 | $35,445.60 |
24,000 | $2.87213 | $68,931.12 |