
APXE160ARA221MJ80G | |
|---|---|
DigiKey Part Number | 565-3216-2-ND - Tape & Reel (TR) 565-3216-1-ND - Cut Tape (CT) 565-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA221MJ80G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA221MJ80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 220 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C221MCL4GS | Nichicon | 732 | 493-14061-1-ND | $17.92000 | Similar |
| PCV1C221MCL1GS | Nichicon | 140 | 493-4366-1-ND | $26.64000 | Similar |
| PCV1C221MCL6GS | Nichicon | 1,154 | 493-4364-1-ND | $23.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $18.05400 | $180.54 |
| 50 | $14.37620 | $718.81 |
| 100 | $13.21440 | $1,321.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.21758 | $5,608.79 |
| 1,000 | $10.58970 | $10,589.70 |
| 1,500 | $10.27299 | $15,409.49 |
| 2,500 | $9.92000 | $24,800.00 |
| 3,500 | $9.71255 | $33,993.93 |
| 5,000 | $9.51228 | $47,561.40 |

