APXE160ARA121MH70G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $16.61000
Datasheet

Similar


Nichicon
In Stock: 1,460
Unit Price: $14.06000
Datasheet
120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE160ARA121MH70G

DigiKey Part Number
565-3212-2-ND - Tape & Reel (TR)
565-3212-1-ND - Cut Tape (CT)
565-3212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE160ARA121MH70G
Description
CAP ALUM POLY 120UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE160ARA121MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.01 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.70000$15.70
10$10.26900$102.69
50$7.98960$399.48
100$7.27030$727.03
500$6.03096$3,015.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.64094$5,640.94
2,000$5.31697$10,633.94
3,000$5.15357$15,460.71
5,000$4.97144$24,857.20
7,000$4.86444$34,051.08
10,000$4.76107$47,610.70
Manufacturers Standard Package