


APXE160ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-3210-2-ND - Tape & Reel (TR) 565-3210-1-ND - Cut Tape (CT) 565-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA101MF80G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA101MF80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE160ARA101MH70G | Chemi-Con | 1,743 | 565-3211-1-ND | $21.79000 | Similar |
| PCJ1C101MCL4GS | Nichicon | 927 | 493-14058-1-ND | $14.14000 | Direct |
| PCJ1C101MCL1GS | Nichicon | 777 | 493-13413-1-ND | $13.65000 | Similar |
| PCV1C101MCL1GS | Nichicon | 5,649 | 493-4363-1-ND | $18.99000 | Similar |
| RPS1C101MCN1GS | Nichicon | 964 | 493-3852-1-ND | $13.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.52100 | $125.21 |
| 50 | $9.81820 | $490.91 |
| 100 | $8.96550 | $896.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $7.10210 | $6,391.89 |
| 1,800 | $6.70783 | $12,074.09 |
| 2,700 | $6.50893 | $17,574.11 |
| 4,500 | $6.28736 | $28,293.12 |
| 6,300 | $6.15715 | $38,790.04 |
| 9,000 | $6.03137 | $54,282.33 |




