
| APXE100ARA680ME61G | |
|---|---|
| DigiKey Part Number | 565-3199-2-ND - Tape & Reel (TR) 565-3199-1-ND - Cut Tape (CT) 565-3199-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APXE100ARA680ME61G | 
| Description | CAP ALUM POLY 68UF 20% 10V SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | APXE100ARA680ME61G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chemi-Con | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 68 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | 28mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Ripple Current @ High Frequency | 2.31 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.228" (5.80mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.52000 | $10.52 | 
| 10 | $6.77200 | $67.72 | 
| 50 | $5.19040 | $259.52 | 
| 100 | $4.69110 | $469.11 | 
| 500 | $3.83106 | $1,915.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.56012 | $3,560.12 | 
| 2,000 | $3.33495 | $6,669.90 | 
| 3,000 | $3.22136 | $9,664.08 | 
| 5,000 | $3.09471 | $15,473.55 | 
| 7,000 | $3.02030 | $21,142.10 | 
| 10,000 | $2.94843 | $29,484.30 | 
| 12,000 | $2.91426 | $34,971.12 | 
| 24,000 | $2.83206 | $67,969.44 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China