APXE100ARA470ME61G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE100ARA560ME61G

DigiKey Part Number
565-3198-2-ND - Tape & Reel (TR)
565-3198-1-ND - Cut Tape (CT)
565-3198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE100ARA560ME61G
Description
CAP ALUM POLY 56UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE100ARA560ME61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.31 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
10$6.95500$69.55
50$5.33560$266.78
100$4.82310$482.31
500$3.94210$1,971.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.66457$3,664.57
2,000$3.43392$6,867.84
3,000$3.31760$9,952.80
5,000$3.18792$15,939.60
7,000$3.11172$21,782.04
10,000$3.03812$30,381.20
12,000$3.00313$36,037.56
24,000$2.92400$70,176.00
Manufacturers Standard Package