
APXD6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-APXD6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-APXD6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-APXD6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD6R3ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD6R3ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37900 | $33.79 |
| 50 | $2.52400 | $126.20 |
| 100 | $2.25100 | $225.10 |
| 500 | $1.78044 | $890.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63213 | $1,632.13 |
| 2,000 | $1.50869 | $3,017.38 |
| 3,000 | $1.44641 | $4,339.23 |
| 5,000 | $1.37694 | $6,884.70 |
| 7,000 | $1.33611 | $9,352.77 |
| 10,000 | $1.29667 | $12,966.70 |

