
APXA6R3ARA681MJC0G | |
|---|---|
DigiKey Part Number | 565-3119-2-ND - Tape & Reel (TR) 565-3119-1-ND - Cut Tape (CT) 565-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA681MJC0G |
Description | CAP ALUM POLY 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance 680 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $16.00700 | $160.07 |
| 50 | $12.67760 | $633.88 |
| 100 | $11.62850 | $1,162.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.03065 | $4,012.26 |
| 800 | $9.42811 | $7,542.49 |
| 1,200 | $9.12415 | $10,948.98 |
| 2,000 | $8.78542 | $17,570.84 |
| 2,800 | $8.58630 | $24,041.64 |
| 4,000 | $8.39403 | $33,576.12 |

