
APXA4R0ARA681MJ80G | |
---|---|
DigiKey Part Number | 565-3108-2-ND - Tape & Reel (TR) 565-3108-1-ND - Cut Tape (CT) 565-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA681MJ80G |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA681MJ80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.13 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $11.76400 | $117.64 |
50 | $9.21660 | $460.83 |
100 | $8.41230 | $841.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.84870 | $3,424.35 |
1,000 | $6.42195 | $6,421.95 |
1,500 | $6.20665 | $9,309.98 |
2,500 | $5.96665 | $14,916.62 |
3,500 | $5.82567 | $20,389.84 |
5,000 | $5.68942 | $28,447.10 |
6,000 | $5.62469 | $33,748.14 |
12,000 | $5.49618 | $65,954.16 |