
APXA4R0ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-APXA4R0ARA101MF61GTR-ND - Tape & Reel (TR) 565-APXA4R0ARA101MF61GCT-ND - Cut Tape (CT) 565-APXA4R0ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 122.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.15220 | $157.61 |
| 100 | $2.82240 | $282.24 |
| 500 | $2.25318 | $1,126.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07371 | $2,073.71 |
| 2,000 | $1.92457 | $3,849.14 |
| 3,000 | $1.84926 | $5,547.78 |
| 5,000 | $1.76534 | $8,826.70 |
| 7,000 | $1.71600 | $12,012.00 |
| 10,000 | $1.66834 | $16,683.40 |

