APXA4R0ARA101MF60G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 977
Unit Price: $5.18000
Datasheet

Similar


Chemi-Con
In Stock: 1,803
Unit Price: $4.85000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.41291
Datasheet

Similar


Nichicon
In Stock: 313
Unit Price: $10.19000
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: $8.30000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.56000
Datasheet
100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA4R0ARA101MF60G

DigiKey Part Number
565-3101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXA4R0ARA101MF60G
Description
CAP ALUM POLY 100UF 20% 4V SMD
Customer Reference
Detailed Description
100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes