
APXA2R5ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXA2R5ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXA2R5ARA221MF61GCT-ND - Cut Tape (CT) 565-APXA2R5ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA2R5ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA2R5ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.06100 | $40.61 |
| 50 | $3.04860 | $152.43 |
| 100 | $2.72870 | $272.87 |
| 500 | $2.17540 | $1,087.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.00103 | $2,001.03 |
| 2,000 | $1.85601 | $3,712.02 |
| 3,000 | $1.78280 | $5,348.40 |
| 5,000 | $1.70119 | $8,505.95 |
| 7,000 | $1.65323 | $11,572.61 |
| 10,000 | $1.60688 | $16,068.80 |

