
EKHE421VSN881MR50Z | |
|---|---|
DigiKey Part Number | 565-EKHE421VSN881MR50Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421VSN881MR50Z |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 880 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421VSN881MR50Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4181 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.27000 | $133.27 |
| 10 | $97.96700 | $979.67 |
| 50 | $83.39880 | $4,169.94 |
| 200 | $75.01585 | $15,003.17 |
| 600 | $70.26628 | $42,159.77 |
| 1,000 | $68.92404 | $68,924.04 |

