
CT12E-06T204-1 | |
|---|---|
DigiKey Part Number | 2603-CT12E-06T204-1-ND |
Manufacturer | |
Manufacturer Product Number | CT12E-06T204-1 |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT12E-06T204-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.06400 | $50.64 |
| 25 | $4.54480 | $113.62 |
| 50 | $4.19460 | $209.73 |
| 100 | $3.87810 | $387.81 |
| 250 | $3.50336 | $875.84 |
| 500 | $3.24914 | $1,624.57 |
| 1,000 | $3.01762 | $3,017.62 |
| 5,000 | $2.55409 | $12,770.45 |


