Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT11P-25S410-2

DigiKey Part Number
2603-CT11P-25S410-2TR-ND - Tape & Reel (TR)
2603-CT11P-25S410-2CT-ND - Cut Tape (CT)
2603-CT11P-25S410-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT11P-25S410-2
Description
BUZZER PIEZO 5V 12X12MM" W SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CT11P-25S410-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4.1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 5V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.14000$14.14
10$10.72900$107.29
25$9.65200$241.30
50$8.92700$446.35
100$8.26750$826.75
250$7.48584$1,871.46
500$6.95474$3,477.37
1,000$6.79260$6,792.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.02554$12,051.08
4,000$5.61899$22,475.96
6,000$5.54951$33,297.06
Manufacturers Standard Package