
CT05E-04S310-1 | |
|---|---|
DigiKey Part Number | 2603-CT05E-04S310-1TR-ND - Tape & Reel (TR) 2603-CT05E-04S310-1CT-ND - Cut Tape (CT) 2603-CT05E-04S310-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05E-04S310-1 |
Description | BUZZER MAGNETIC 3V 5.5X5.5MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 3.1kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT05E-04S310-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $14.20700 | $142.07 |
| 25 | $12.93400 | $323.35 |
| 50 | $12.05600 | $602.80 |
| 100 | $11.24780 | $1,124.78 |
| 250 | $10.56628 | $2,641.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.95642 | $17,912.84 |
| 4,000 | $8.63258 | $34,530.32 |


