
CAC32-02W110-13-1X | |
|---|---|
DigiKey Part Number | 2603-CAC32-02W110-13-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC32-02W110-13-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 880 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CAC32-02W110-13-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 880 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.260" L x 0.787" W (32.00mm x 20.00mm) | |
Height - Seated (Max) | 0.543" (13.79mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 2kHz, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $30.14800 | $301.48 |
| 25 | $27.21960 | $680.49 |
| 50 | $25.23340 | $1,261.67 |
| 100 | $23.42390 | $2,342.39 |
| 250 | $21.27200 | $5,318.00 |
| 500 | $19.80560 | $9,902.80 |
| 1,000 | $18.46302 | $18,463.02 |







