
CS18-01S100-05-1 | |
|---|---|
DigiKey Part Number | 2603-CS18-01S100-05-1TR-ND - Tape & Reel (TR) 2603-CS18-01S100-05-1CT-ND - Cut Tape (CT) 2603-CS18-01S100-05-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS18-01S100-05-1 |
Description | SPEAKER 8OHM 1W TOP PORT 97DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CS18-01S100-05-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | 5% @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $30.76500 | $307.65 |
| 25 | $28.03520 | $700.88 |
| 50 | $26.16240 | $1,308.12 |
| 100 | $25.03200 | $2,503.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.33748 | $11,168.74 |
| 1,000 | $20.82843 | $20,828.43 |
| 1,500 | $20.45098 | $30,676.47 |



