
CM02M-03S38-MA-5 | |
|---|---|
DigiKey Part Number | 2603-CM02M-03S38-MA-5TR-ND - Tape & Reel (TR) 2603-CM02M-03S38-MA-5CT-ND - Cut Tape (CT) 2603-CM02M-03S38-MA-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM02M-03S38-MA-5 |
Description | ANALOG OMNI MEMS MIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CM02M-03S38-MA-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 450 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.038" (0.97mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.45100 | $54.51 |
| 25 | $4.89000 | $122.25 |
| 50 | $4.51520 | $225.76 |
| 100 | $4.17490 | $417.49 |
| 250 | $3.77268 | $943.17 |
| 500 | $3.49972 | $1,749.86 |
| 1,000 | $3.25078 | $3,250.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.75239 | $13,761.95 |
| 10,000 | $2.56922 | $25,692.20 |

