
CI35P-28E210-C-1X | |
---|---|
DigiKey Part Number | 2603-CI35P-28E210-C-1X-ND |
Manufacturer | |
Manufacturer Product Number | CI35P-28E210-C-1X |
Description | AUD. PIEZO IND 6-28V PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 22mA 2.1kHz 80dB @ 24V, 61cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI35P-28E210-C-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 24V, 61cm | |
Current - Supply | 22mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.409" Dia (35.80mm) | |
Height - Seated (Max) | 1.358" (34.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.00000 | $47.00 |
10 | $38.25400 | $382.54 |
25 | $35.26240 | $881.56 |
40 | $33.82325 | $1,352.93 |
80 | $31.81463 | $2,545.17 |
230 | $28.99309 | $6,668.41 |
440 | $27.57720 | $12,133.97 |