
FSP201 | |
|---|---|
DigiKey Part Number | 1888-FSP201TR-ND - Tape & Reel (TR) 1888-FSP201CT-ND - Cut Tape (CT) 1888-FSP201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSP201 |
Description | 6-AXIS IMU SENSOR HUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.79000 | $70.79 |
| 5 | $63.98000 | $319.90 |
| 10 | $61.44700 | $614.47 |
| 25 | $58.41560 | $1,460.39 |
| 50 | $56.34360 | $2,817.18 |
| 100 | $54.44520 | $5,444.52 |
| 500 | $53.33452 | $26,667.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $47.88777 | $95,775.54 |









