FSP200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CEVA Technologies, Inc.
In Stock: 3,724
Unit Price: $70.88000
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP200

DigiKey Part Number
1888-FSP200TR-ND - Tape & Reel (TR)
1888-FSP200CT-ND - Cut Tape (CT)
1888-FSP200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSP200
Description
6-AXIS IMU SENSOR HUB
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEVA Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
UART
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes