
FSP200 | |
---|---|
DigiKey Part Number | 1888-FSP200TR-ND - Tape & Reel (TR) 1888-FSP200CT-ND - Cut Tape (CT) 1888-FSP200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSP200 |
Description | 6-AXIS IMU SENSOR HUB |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount |