
O-158CS | |
---|---|
DigiKey Part Number | 2343-O-158CS-ND |
Manufacturer | |
Manufacturer Product Number | O-158CS |
Description | COMPRESSION STEEL 0.250" 0.310" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | O-158CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.031" (0.79mm) | |
Diameter - Outside | 0.250" (6.35mm) | |
Diameter - Inside | 0.188" (4.78mm) | |
Free Length | 0.310" (7.87mm) | |
Rate | 44.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |