.jpg)
TO-1075CS | |
---|---|
DigiKey Part Number | 2343-TO-1075CS-ND |
Manufacturer | |
Manufacturer Product Number | TO-1075CS |
Description | TOR O=.183, W=.021 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TO-1075CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Spring Steel | |
Wire Diameter | 0.021" (0.53mm) | |
Diameter - Outside | 0.180" (4.57mm) | |
Mandrel Diameter | 0.110" (2.79mm) | |
Leg Length | 0.780" (19.81mm) | |
Deflection Angle | 113° | |
Wind Direction | Right | |
Number of Coils | 6 | |
Finish | None |