
11850CS | |
---|---|
DigiKey Part Number | 2343-11850CS-ND |
Manufacturer | |
Manufacturer Product Number | 11850CS |
Description | COMPRESSION STEEL 1.078" 1.340" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 11850CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.078" (1.98mm) | |
Diameter - Outside | 1.078" (27.38mm) | |
Diameter - Inside | 0.922" (23.42mm) | |
Free Length | 1.340" (34.04mm) | |
Rate | 12.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |