
S-3062CS | |
---|---|
DigiKey Part Number | 2343-S-3062CS-ND |
Manufacturer | |
Manufacturer Product Number | S-3062CS |
Description | COMPRESSION STEEL 0.437" 0.630" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S-3062CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.032" (0.81mm) | |
Diameter - Outside | 0.437" (11.10mm) | |
Diameter - Inside | 0.373" (9.47mm) | |
Free Length | 0.630" (16.00mm) | |
Rate | 9.8 lbs/in | |
End Style | Closed | |
Finish | None |