
O-44CS | |
---|---|
DigiKey Part Number | 2343-O-44CS-ND |
Manufacturer | |
Manufacturer Product Number | O-44CS |
Description | COMP SPRING STEEL 0.360" 1.340" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | O-44CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.062" (1.57mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Inside | 0.236" (5.99mm) | |
Free Length | 1.340" (34.04mm) | |
Rate | 74.0 lbs/in | |
End Style | Closed | |
Finish | None |