.jpg)
M-58CS | |
---|---|
DigiKey Part Number | 2343-M-58CS-ND |
Manufacturer | |
Manufacturer Product Number | M-58CS |
Description | EXT O= .188,L= 1.06,W= .023 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | M-58CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.023" (0.58mm) | |
Material | Music Wire | |
Diameter - Outside | 0.190" (4.83mm) | |
Rate | 2.6 lbs/in | |
Load | 3.5 lbs | |
Finish | None |