
S-211CS | |
---|---|
DigiKey Part Number | 2343-S-211CS-ND |
Manufacturer | |
Manufacturer Product Number | S-211CS |
Description | COMPRESSION STEEL 0.266" 0.750" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S-211CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.035" (0.89mm) | |
Diameter - Outside | 0.266" (6.76mm) | |
Diameter - Inside | 0.196" (4.98mm) | |
Free Length | 0.750" (19.05mm) | |
Rate | 17.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |