.jpg)
M-41CS | |
---|---|
DigiKey Part Number | 2343-M-41CS-ND |
Manufacturer | |
Manufacturer Product Number | M-41CS |
Description | EXT O= .140,L= .75,W= .015 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | M-41CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.015" (0.38mm) | |
Material | Music Wire | |
Diameter - Outside | 0.140" (3.56mm) | |
Rate | 1.0 lbs/in | |
Load | 1.3 lbs | |
Finish | None |