
80119CS | |
---|---|
DigiKey Part Number | 2343-80119CS-ND |
Manufacturer | |
Manufacturer Product Number | 80119CS |
Description | EXT O= .120,L= 1.13,W= .022 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 80119CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.022" (0.56mm) | |
Material | Music Wire | |
Diameter - Outside | 0.120" (3.05mm) | |
Rate | 8.0 lbs/in | |
Load | 4.3 lbs | |
Finish | None |