
80688CS | |
---|---|
DigiKey Part Number | 2343-80688CS-ND |
Manufacturer | |
Manufacturer Product Number | 80688CS |
Description | EXT O= .500,L= 1.75,W= .049 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 80688CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.049" (1.24mm) | |
Material | Music Wire | |
Diameter - Outside | 0.500" (12.70mm) | |
Rate | 5.3 lbs/in | |
Load | 11.0 lbs | |
Finish | None |