
B10-25CS | |
---|---|
DigiKey Part Number | 2343-B10-25CS-ND |
Manufacturer | |
Manufacturer Product Number | B10-25CS |
Description | COMP MUSIC WIRE 0.125" 0.560" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B10-25CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Outside | 0.125" (3.18mm) | |
Diameter - Inside | 0.097" (2.46mm) | |
Free Length | 0.560" (14.22mm) | |
Rate | 3.4 lbs/in | |
End Style | Closed | |
Finish | None | |
Base Product Number |