
80888SCS | |
---|---|
DigiKey Part Number | 2343-80888SCS-ND |
Manufacturer | |
Manufacturer Product Number | 80888SCS |
Description | EXT O= .750,L= 2.75,W= .095 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 80888SCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.095" (2.41mm) | |
Material | Stainless Steel | |
Diameter - Outside | 0.750" (19.05mm) | |
Rate | 24.0 lbs/in | |
Load | 30.0 lbs | |
Finish | None |