.jpg)
80219CS | |
---|---|
DigiKey Part Number | 2343-80219CS-ND |
Manufacturer | |
Manufacturer Product Number | 80219CS |
Description | EXT O= .180,L= 2.00,W= .031 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 80219CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.031" (0.79mm) | |
Material | Music Wire | |
Diameter - Outside | 0.180" (4.57mm) | |
Rate | 7.1 lbs/in | |
Load | 7.7 lbs | |
Finish | None |