
71642CS | |
---|---|
DigiKey Part Number | 2343-71642CS-ND |
Manufacturer | |
Manufacturer Product Number | 71642CS |
Description | COMP MUSIC WIRE 0.540" 2.250" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 71642CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.041" (1.04mm) | |
Diameter - Outside | 0.540" (13.72mm) | |
Diameter - Inside | 0.458" (11.63mm) | |
Free Length | 2.250" (57.15mm) | |
Rate | 4.1 lbs/in | |
End Style | Closed & Ground | |
Finish | None |