
10331CS | |
---|---|
DigiKey Part Number | 2343-10331CS-ND |
Manufacturer | |
Manufacturer Product Number | 10331CS |
Description | COMP MUSIC WIRE 0.390" 0.590" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10331CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.031" (0.79mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Diameter - Inside | 0.328" (8.33mm) | |
Free Length | 0.590" (14.99mm) | |
Rate | 14.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |