
10233CS | |
---|---|
DigiKey Part Number | 2343-10233CS-ND |
Manufacturer | |
Manufacturer Product Number | 10233CS |
Description | COMP SPRING STEEL 0.718" 0.880" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10233CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.072" (1.83mm) | |
Diameter - Outside | 0.718" (18.24mm) | |
Diameter - Inside | 0.574" (14.58mm) | |
Free Length | 0.880" (22.35mm) | |
Rate | 25.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |