Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4392 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4392TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN4392 TRE TIN/LEAD |
Description | 2V 5V 50MA 625MW TH JFET N CHANN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 75 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Current Drain (Id) - Max | 75 mA | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.19463 | $6,389.26 |
| 4,000 | $3.10902 | $12,436.08 |
| 6,000 | $3.06615 | $18,396.90 |
| 10,000 | $3.01865 | $30,186.50 |
| 14,000 | $2.99089 | $41,872.46 |
| 20,000 | $2.96420 | $59,284.00 |


