MPS2369 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.54421

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.99625

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.59191

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.38907

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.99625
Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS2369 TRE PBFREE

DigiKey Part Number
1514-MPS2369TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS2369 TRE PBFREE
Description
TH TRANSISTOR-SMALL SIGNAL (<=1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
500MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.54421$10,176.84