
MJE2801T PBFREE | |
|---|---|
DigiKey Part Number | 1514-MJE2801TPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MJE2801T PBFREE |
Description | 60V 10A 75W TH TRANSISTOR-BIPOLA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 5MHz 75 W Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 3A, 2V | |
Power - Max | 75 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $17.58320 | $6,154.12 |

