
CZT5551 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT5551TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZT5551 TR PBFREE |
Description | TRANS NPN 160V 0.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | CZT5551 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.11200 | $101.12 |
| 100 | $6.79590 | $679.59 |
| 500 | $5.37522 | $2,687.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.91802 | $4,918.02 |
| 2,000 | $4.53363 | $9,067.26 |
| 3,000 | $4.33777 | $13,013.31 |
| 5,000 | $4.11771 | $20,588.55 |



