New Product
CZ5386B TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5349B BK TIN/LEAD

DigiKey Part Number
1514-CZ5349BBKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
CZ5349B BK TIN/LEAD
Description
12V 5W TH DIODE-ZENER SINGLE: PO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,000$3.39320$6,786.40