
CZ5344B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5344BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5344BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5344B TR PBFREE |
Description | DIODE ZENER 8.2V 5W DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $8.84600 | $88.46 |
| 100 | $5.89890 | $589.89 |
| 500 | $4.63512 | $2,317.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $4.05508 | $5,677.11 |
| 2,800 | $3.74058 | $10,473.62 |
| 4,200 | $3.58036 | $15,037.51 |
| 7,000 | $3.40037 | $23,802.59 |
| 9,800 | $3.29381 | $32,279.34 |
| 14,000 | $3.19025 | $44,663.50 |

