
CXTA42 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXTA42TRPBFREETR-ND - Tape & Reel (TR) 1514-CXTA42TRPBFREECT-ND - Cut Tape (CT) 1514-CXTA42TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXTA42 TR PBFREE |
Description | TRANS NPN 300V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTA42-13 | Diodes Incorporated | 0 | 31-DXTA42-13CT-ND | $5.76000 | Similar |
| FCX658ATA | Diodes Incorporated | 0 | FCX658ACT-ND | $8.30000 | Similar |
| FZT658TA | Diodes Incorporated | 18,706 | FZT658CT-ND | $11.43000 | Similar |
| SXTA42TA | Diodes Incorporated | 0 | SXTA42CT-ND | $5.84000 | Similar |



