CXDM6053N TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXT3904 TR PBFREE

DigiKey Part Number
1514-CXT3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CXT3904TRPBFREECT-ND - Cut Tape (CT)
1514-CXT3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CXT3904 TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-89
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
1.2 W
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.77000$11.77
10$7.44200$74.42
100$4.94170$494.17
500$3.86740$1,933.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.52148$3,521.48
2,000$3.23053$6,461.06
3,000$3.08225$9,246.75
5,000$2.91566$14,578.30
7,000$2.81701$19,719.07
10,000$2.72685$27,268.50
Manufacturers Standard Package