
CWDM305N TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CWDM305NTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWDM305N TR13 PBFREE |
Description | MOSFET N-CH 30V 5.8A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.84414 | $9,220.70 |