
CWDM3011P TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CWDM3011PTR13PBFREETR-ND - Tape & Reel (TR) 1514-CWDM3011PTR13PBFREECT-ND - Cut Tape (CT) 1514-CWDM3011PTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWDM3011P TR13 PBFREE |
Description | MOSFET P-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 8 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.27600 | $72.76 |
| 100 | $4.80960 | $480.96 |
| 500 | $3.74982 | $1,874.91 |
| 1,000 | $3.40863 | $3,408.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.03919 | $7,597.98 |
| 5,000 | $2.81085 | $14,054.25 |
| 7,500 | $2.69454 | $20,209.05 |
| 12,500 | $2.56387 | $32,048.38 |
| 17,500 | $2.48652 | $43,514.10 |
| 25,000 | $2.41507 | $60,376.75 |

